Current Transmitter IC Voltage Input Current Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR110KU

DigiKey Part Number
XTR110KU-ND
Manufacturer
Manufacturer Product Number
XTR110KU
Description
IC V TO I CONVERTER/XMTR 16 SOIC
Customer Reference
Detailed Description
Current Transmitter IC Voltage Input Current Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XTR110KU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Current Transmitter
Input Type
Voltage
Output Type
Current
Current - Supply
20 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 15.07.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1497,02000 Kč497,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:497,02000 Kč
Unit Price with VAT:601,39420 Kč