ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XOMAP3515BCBB

DigiKey Part Number
XOMAP3515BCBB-ND
Manufacturer
Manufacturer Product Number
XOMAP3515BCBB
Description
IC MPU OMAP-35XX 600MHZ 515FCBGA
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
XOMAP3515BCBB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR
Graphics Acceleration
Yes
Display & Interface Controllers
LCD
Ethernet
-
SATA
-
USB
USB 1.x (3), USB 2.0 (1)
Voltage - I/O
1.8V, 3.0V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
515-VFBGA, FCBGA
Supplier Device Package
515-POP-FCBGA (12x12)
Additional Interfaces
HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 300,47000 Kč1 300,47 Kč
101 106,93500 Kč11 069,35 Kč
251 069,60120 Kč26 740,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 300,47000 Kč
Unit Price with VAT:1 573,56870 Kč