
WL1835MODGBMOCT | |
|---|---|
DigiKey Part Number | 296-37028-2-ND - Tape & Reel (TR) 296-37028-1-ND - Cut Tape (CT) 296-37028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WL1835MODGBMOCT |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WL1835MODGBMOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 17.3dBm | |
Sensitivity | -96.3dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.9V ~ 4.8V | |
Current - Receiving | 49mA ~ 85mA | |
Current - Transmitting | 238mA ~ 420mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,36000 Kč | 571,36 Kč |
| 10 | 498,87000 Kč | 4 988,70 Kč |
| 25 | 473,71480 Kč | 11 842,87 Kč |
| 100 | 439,21730 Kč | 43 921,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 418,58672 Kč | 104 646,68 Kč |
| 500 | 404,03638 Kč | 202 018,19 Kč |
| Unit Price without VAT: | 571,36000 Kč |
|---|---|
| Unit Price with VAT: | 691,34560 Kč |


