
WL1831GYFVR | |
---|---|
DigiKey Part Number | 296-WL1831GYFVRTR-ND - Tape & Reel (TR) 296-WL1831GYFVRCT-ND - Cut Tape (CT) 296-WL1831GYFVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WL1831GYFVR |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | HCI, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | WL18x1 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 130-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 171,85000 Kč | 171,85 Kč |
10 | 133,14500 Kč | 1 331,45 Kč |
25 | 123,48840 Kč | 3 087,21 Kč |
100 | 112,87780 Kč | 11 287,78 Kč |
250 | 107,81776 Kč | 26 954,44 Kč |
500 | 104,76824 Kč | 52 384,12 Kč |
1 000 | 102,25822 Kč | 102 258,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 99,60873 Kč | 249 021,82 Kč |
Unit Price without VAT: | 171,85000 Kč |
---|---|
Unit Price with VAT: | 207,93850 Kč |