
| WL1805MODGBMOCT | |
|---|---|
| DigiKey Part Number | 296-37026-2-ND - Tape & Reel (TR) 296-37026-1-ND - Cut Tape (CT) 296-37026-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WL1805MODGBMOCT | 
| Description | RF TXRX MOD BLUETOOTH WIFI SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module 2.4GHz Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WL1805MODGBMOCT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| RF Family/Standard | Bluetooth, WiFi | |
| Protocol | ||
| Modulation | CCK, DSSS, GFSK, OFDM | |
| Frequency | 2.4GHz | |
| Data Rate | 54Mbps | |
| Power - Output | 17.3dBm | |
| Sensitivity | -96.3dBm | |
| Serial Interfaces | SDIO, UART | |
| Antenna Type | - | |
| Utilized IC / Part | - | |
| Memory Size | - | |
| Voltage - Supply | 2.9V ~ 4.8V | |
| Current - Receiving | 49mA ~ 85mA | |
| Current - Transmitting | 238mA ~ 420mA | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -20°C ~ 70°C | |
| Package / Case | Module | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 498,30000 Kč | 498,30 Kč | 
| 10 | 434,72100 Kč | 4 347,21 Kč | 
| 25 | 412,64960 Kč | 10 316,24 Kč | 
| 100 | 382,40600 Kč | 38 240,60 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 309,66652 Kč | 77 416,63 Kč | 
| 500 | 304,72966 Kč | 152 364,83 Kč | 
| Unit Price without VAT: | 498,30000 Kč | 
|---|---|
| Unit Price with VAT: | 602,94300 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic