Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module 2.4GHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL1805MODGBMOCR

DigiKey Part Number
WL1805MODGBMOCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WL1805MODGBMOCR
Description
RF TXRX MOD BLUETOOTH WIFI SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module 2.4GHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
WL1805MODGBMOCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, GFSK, OFDM
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
17.3dBm
Sensitivity
-96.3dBm
Serial Interfaces
SDIO, UART
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.9V ~ 4.8V
Current - Receiving
49mA ~ 85mA
Current - Transmitting
238mA ~ 420mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
100-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200286,92158 Kč344 305,90 Kč
Manufacturers Standard Package
Unit Price without VAT:286,92158 Kč
Unit Price with VAT:347,17511 Kč