
WL1801GYFVR | |
|---|---|
DigiKey Part Number | 296-WL1801GYFVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WL1801GYFVR |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | HCI, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | WL18x1 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 130-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,71338 Kč | 244 283,45 Kč |
| Unit Price without VAT: | 97,71338 Kč |
|---|---|
| Unit Price with VAT: | 118,23319 Kč |


