
VSP2254GSJ | |
|---|---|
DigiKey Part Number | 296-14396-ND |
Manufacturer | |
Manufacturer Product Number | VSP2254GSJ |
Description | IC VIDEO CCD SIGNAL PROC 96BGA |
Customer Reference | |
Detailed Description | Video Processor IC Analog Voltage 96-PBGA MICROSTAR JUNIOR (9x9) Package |
Datasheet | Datasheet |
EDA/CAD Models | VSP2254GSJ Models |
Category | Control Interface Analog Voltage |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 96-TFBGA |
Function Processor | Supplier Device Package 96-PBGA MICROSTAR JUNIOR (9x9) |
Applications Consumer Video | Base Product Number |

