
VFC320CP | |
|---|---|
DigiKey Part Number | 296-41951-5-ND |
Manufacturer | |
Manufacturer Product Number | VFC320CP |
Description | IC F/V & V/F CONV 1MHZ 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | VFC320CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Volt to Frequency and Frequency to Volt | |
Frequency - Max | 1 MHz | |
Full Scale | ±20ppm/°C | |
Linearity | ±0.1% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,11000 Kč | 1 130,11 Kč |
| 10 | 929,81200 Kč | 9 298,12 Kč |
| 25 | 879,78280 Kč | 21 994,57 Kč |
| 100 | 824,80770 Kč | 82 480,77 Kč |
| 250 | 798,60516 Kč | 199 651,29 Kč |
| Unit Price without VAT: | 1 130,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 367,43310 Kč |


