
VCA822IDGST | |
|---|---|
DigiKey Part Number | 296-22683-2-ND - Tape & Reel (TR) 296-22683-1-ND - Cut Tape (CT) 296-22683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCA822IDGST |
Description | IC VARIABLE GAIN 1 CIRC 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | VCA822IDGST Models |
Category | Current - Supply 36mA |
Mfr | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 168 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 19 µA | Base Product Number |
Voltage - Input Offset 4 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,02000 Kč | 176,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 145,33112 Kč | 36 332,78 Kč |
| Unit Price without VAT: | 176,02000 Kč |
|---|---|
| Unit Price with VAT: | 212,98420 Kč |


