V62/11610-01XE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 680
Unit Price: 125,76000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 132
Unit Price: 45,05000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V62/11610-01XE

DigiKey Part Number
296-V62/11610-01XETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V62/11610-01XE
Description
ENHANCED PRODUCT 2.2V, 50MHZ, LO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
4.6mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
25V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
50 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4124EUK+TAnalog Devices Inc./Maxim Integrated2 680MAX4124EUK+TCT-ND125,76000 KčSimilar
MCP651ST-E/OTMicrochip Technology3 132MCP651ST-E/OTCT-ND45,05000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250126,09320 Kč31 523,30 Kč
Manufacturers Standard Package
Unit Price without VAT:126,09320 Kč
Unit Price with VAT:152,57277 Kč