V62/08612-01XE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 895
Unit Price: 37,17000 Kč
Datasheet
XOR (Exclusive OR) IC 1 Channel Schmitt Trigger SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V62/08612-01XE

DigiKey Part Number
296-V62/08612-01XETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V62/08612-01XE
Description
ENHANCED PRODUCT SINGLE 2-INPUT,
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-70-5
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAHC1G86BMDCKREPTexas Instruments2 895296-CAHC1G86BMDCKREPCT-ND37,17000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes