Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA 950mW Surface Mount 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULQ2003AQDYYRQ1

DigiKey Part Number
296-ULQ2003AQDYYRQ1TR-ND - Tape & Reel (TR)
296-ULQ2003AQDYYRQ1CT-ND - Cut Tape (CT)
296-ULQ2003AQDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULQ2003AQDYYRQ1
Description
TRANS 7NPN DARL 50V 500MA 16-SOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA 950mW Surface Mount 16-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
ULQ2003AQDYYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
7 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
1.8V @ 500µA, 350mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
950mW
Frequency - Transition
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Supplier Device Package
16-SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,85100 Kč48,51 Kč
254,30880 Kč107,72 Kč
1003,71240 Kč371,24 Kč
2503,42856 Kč857,14 Kč
5003,25720 Kč1 628,60 Kč
1 0003,11610 Kč3 116,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,94154 Kč8 824,62 Kč
6 0002,85615 Kč17 136,90 Kč
9 0002,81338 Kč25 320,42 Kč
15 0002,76600 Kč41 490,00 Kč
21 0002,73831 Kč57 504,51 Kč
30 0002,71167 Kč81 350,10 Kč
75 0002,65433 Kč199 074,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč