Bipolar (BJT) Transistor Array Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003ANSR

DigiKey Part Number
296-27172-2-ND - Tape & Reel (TR)
296-27172-1-ND - Cut Tape (CT)
296-27172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003ANSR
Description
IC PWR RELAY 7NPN 1:1 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ULN2003ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,52000 Kč105,20 Kč
259,45760 Kč236,44 Kč
1008,27320 Kč827,32 Kč
2507,70964 Kč1 927,41 Kč
5007,36988 Kč3 684,94 Kč
1 0007,09018 Kč7 090,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,85994 Kč13 719,88 Kč
4 0006,67044 Kč26 681,76 Kč
6 0006,57552 Kč39 453,12 Kč
10 0006,47037 Kč64 703,70 Kč
14 0006,40886 Kč89 724,04 Kč
20 0006,34978 Kč126 995,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč