
UCD9112RHBR | |
|---|---|
DigiKey Part Number | UCD9112RHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD9112RHBR |
Description | IC REG CTRLR BUCK 32VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9112RHBR Models |
Category | Frequency - Switching 250kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type PWM Signal | Control Features Current Limit, Power Good, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-VQFN (5x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.14V ~ 3.46V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,00463 Kč | 195 013,89 Kč |
| Unit Price without VAT: | 65,00463 Kč |
|---|---|
| Unit Price with VAT: | 78,65560 Kč |

