
UCD90320UZWST | |
|---|---|
DigiKey Part Number | 296-50821-2-ND - Tape & Reel (TR) 296-50821-1-ND - Cut Tape (CT) 296-50821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD90320UZWST |
Description | IC SUPERVISOR 32 CHAN 169NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 32 Channel 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90320UZWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 32 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ns Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,18000 Kč | 761,18 Kč |
| 10 | 618,39100 Kč | 6 183,91 Kč |
| 25 | 582,71120 Kč | 14 567,78 Kč |
| 100 | 561,54740 Kč | 56 154,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 524,80384 Kč | 131 200,96 Kč |
| Unit Price without VAT: | 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 921,02780 Kč |


