
UCD90160RGCR | |
|---|---|
DigiKey Part Number | 296-46406-2-ND - Tape & Reel (TR) 296-46406-1-ND - Cut Tape (CT) 296-46406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD90160RGCR |
Description | IC SUPERVISOR 16 CHANNEL 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 16 Channel 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90160RGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 16 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,06000 Kč | 330,06 Kč |
| 10 | 261,35700 Kč | 2 613,57 Kč |
| 25 | 244,19680 Kč | 6 104,92 Kč |
| 100 | 225,32550 Kč | 22 532,55 Kč |
| 250 | 216,33336 Kč | 54 083,34 Kč |
| 500 | 210,91216 Kč | 105 456,08 Kč |
| 1 000 | 206,45166 Kč | 206 451,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 190,29200 Kč | 380 584,00 Kč |
| Unit Price without VAT: | 330,06000 Kč |
|---|---|
| Unit Price with VAT: | 399,37260 Kč |



