
UCD7138DRST | |
|---|---|
DigiKey Part Number | 296-42137-2-ND - Tape & Reel (TR) 296-42137-1-ND - Cut Tape (CT) 296-42137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD7138DRST |
Description | IC GATE DRVR LOW-SIDE 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 6-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCD7138DRST Models |
Category | Logic Voltage - VIL, VIH 1.08V, 1.93V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 4ns, 3.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 6-WDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 6-SON (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 42,47900 Kč | 424,79 Kč |
| 25 | 38,83800 Kč | 970,95 Kč |
| 100 | 34,83990 Kč | 3 483,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,93244 Kč | 8 233,11 Kč |
| 500 | 31,78300 Kč | 15 891,50 Kč |
| 750 | 31,20695 Kč | 23 405,21 Kč |
| 1 250 | 30,56906 Kč | 38 211,32 Kč |
| 1 750 | 30,19621 Kč | 52 843,37 Kč |
| 2 500 | 29,83766 Kč | 74 594,15 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

