
UCD7100PWPR | |
|---|---|
DigiKey Part Number | 296-41820-2-ND - Tape & Reel (TR) 296-41820-1-ND - Cut Tape (CT) 296-41820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD7100PWPR |
Description | IC GATE DRVR LOW-SIDE 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCD7100PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.25V ~ 15V | |
Logic Voltage - VIL, VIH | 1.16V, 2.08V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 45,14600 Kč | 451,46 Kč |
| 25 | 41,32400 Kč | 1 033,10 Kč |
| 100 | 37,12660 Kč | 3 712,66 Kč |
| 250 | 35,12376 Kč | 8 780,94 Kč |
| 500 | 33,91722 Kč | 16 958,61 Kč |
| 1 000 | 32,92381 Kč | 32 923,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,10615 Kč | 64 212,30 Kč |
| 4 000 | 31,43327 Kč | 125 733,08 Kč |
| 6 000 | 31,09639 Kč | 186 578,34 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |


