
UCD3138RMHT | |
|---|---|
DigiKey Part Number | 296-37185-2-ND - Tape & Reel (TR) 296-37185-1-ND - Cut Tape (CT) 296-37185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD3138RMHT |
Description | IC DGTL PWR CTRLR 40WQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138RMHT Models |
Category | Current - Supply 100 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 40-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 40-WQFN (6x6) |
Applications Digital Power Controller | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD3138RJAT | Texas Instruments | 10 | 296-48804-1-ND | 349,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| 10 | 368,64100 Kč | 3 686,41 Kč |
| 25 | 345,57680 Kč | 8 639,42 Kč |
| 100 | 325,12460 Kč | 32 512,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 308,14564 Kč | 77 036,41 Kč |
| 500 | 300,86354 Kč | 150 431,77 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |


