Similar

UCD3138RMHR | |
|---|---|
DigiKey Part Number | UCD3138RMHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD3138RMHR |
Description | IC DGTL PWR CTRLR 40WQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138RMHR Models |
Category | Current - Supply 100 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 40-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 40-WQFN (6x6) |
Applications Digital Power Controller | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD3138RJAR | Texas Instruments | 0 | UCD3138RJAR-ND | 163,62482 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 297,49967 Kč | 594 999,34 Kč |
| Unit Price without VAT: | 297,49967 Kč |
|---|---|
| Unit Price with VAT: | 359,97460 Kč |



