
UCD3138RJAT | |
|---|---|
DigiKey Part Number | 296-48804-2-ND - Tape & Reel (TR) 296-48804-1-ND - Cut Tape (CT) 296-48804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD3138RJAT |
Description | IC DGTL PWR CTRLR 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138RJAT Models |
Category | Current - Supply 100 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 40-VQFN (6x6) |
Applications Digital Power Controller | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,62000 Kč | 349,62 Kč |
| 10 | 277,19500 Kč | 2 771,95 Kč |
| 25 | 259,08160 Kč | 6 477,04 Kč |
| 100 | 240,30950 Kč | 24 030,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 209,36516 Kč | 52 341,29 Kč |
| 500 | 204,06318 Kč | 102 031,59 Kč |
| 750 | 201,40721 Kč | 151 055,41 Kč |
| Unit Price without VAT: | 349,62000 Kč |
|---|---|
| Unit Price with VAT: | 423,04020 Kč |

