Power Supply Controller Digital Power Controller 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD3138RHAT

DigiKey Part Number
296-34781-2-ND - Tape & Reel (TR)
296-34781-1-ND - Cut Tape (CT)
296-34781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD3138RHAT
Description
IC DGTL PWR CTRLR 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Digital Power Controller 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
UCD3138RHAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
100 mA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-VFQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
40-VQFN (6x6)
Applications
Digital Power Controller
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 374
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1349,62000 Kč349,62 Kč
10277,19500 Kč2 771,95 Kč
25259,08160 Kč6 477,04 Kč
100239,16510 Kč23 916,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250222,98364 Kč55 745,91 Kč
500217,42968 Kč108 714,84 Kč
750214,64828 Kč160 986,21 Kč
Manufacturers Standard Package
Unit Price without VAT:349,62000 Kč
Unit Price with VAT:423,04020 Kč

Other Suppliers on DigiKey

776In Stock
Ships from Rochester Electronics, LLC