
UCD3138RGCT | |
|---|---|
DigiKey Part Number | 296-30510-2-ND - Tape & Reel (TR) 296-30510-1-ND - Cut Tape (CT) 296-30510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD3138RGCT |
Description | IC DGTL PWR CTRLR 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138RGCT Models |
Category | Current - Supply 100 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 64-VQFN (9x9) |
Applications Digital Power Controller | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,95000 Kč | 364,95 Kč |
| 10 | 289,75100 Kč | 2 897,51 Kč |
| 25 | 270,94120 Kč | 6 773,53 Kč |
| 100 | 250,26260 Kč | 25 026,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 256,06220 Kč | 64 015,55 Kč |
| 500 | 249,84008 Kč | 124 920,04 Kč |
| 750 | 246,72343 Kč | 185 042,57 Kč |
| Unit Price without VAT: | 364,95000 Kč |
|---|---|
| Unit Price with VAT: | 441,58950 Kč |


