
UCD3138RGCR | |
|---|---|
DigiKey Part Number | 296-42403-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD3138RGCR |
Description | IC DGTL PWR CTRLR 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138RGCR Models |
Category | Current - Supply 100 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 64-VQFN (9x9) |
Applications Digital Power Controller | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 206,18020 Kč | 412 360,40 Kč |
| Unit Price without VAT: | 206,18020 Kč |
|---|---|
| Unit Price with VAT: | 249,47804 Kč |


