
UCD3138ARGCT | |
|---|---|
DigiKey Part Number | 296-42555-2-ND - Tape & Reel (TR) 296-42555-1-ND - Cut Tape (CT) 296-42555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD3138ARGCT |
Description | IC DGTL PWR CTRLR 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138ARGCT Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 64-VQFN (9x9) |
Applications Digital Power Controller | Base Product Number |
Voltage - Input 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,21000 Kč | 366,21 Kč |
| 10 | 290,65400 Kč | 2 906,54 Kč |
| 25 | 271,79800 Kč | 6 794,95 Kč |
| 100 | 251,06470 Kč | 25 106,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 256,89960 Kč | 64 224,90 Kč |
| 500 | 250,66026 Kč | 125 330,13 Kč |
| 750 | 247,53675 Kč | 185 652,56 Kč |
| Unit Price without VAT: | 366,21000 Kč |
|---|---|
| Unit Price with VAT: | 443,11410 Kč |


