
UCD3138064RGZT | |
|---|---|
DigiKey Part Number | 296-39639-2-ND - Tape & Reel (TR) 296-39639-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCD3138064RGZT |
Description | IC DGTL PWR CTRLR 48VQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138064RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,92000 Kč | 372,92 Kč |
| 10 | 296,53400 Kč | 2 965,34 Kč |
| 25 | 277,44240 Kč | 6 936,06 Kč |
| 100 | 256,45070 Kč | 25 645,07 Kč |
| Unit Price without VAT: | 372,92000 Kč |
|---|---|
| Unit Price with VAT: | 451,23320 Kč |


