Power Supply Controller Digital Power Controller 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD3138064RGCT

DigiKey Part Number
UCD3138064RGCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCD3138064RGCT
Description
IC DGTL PWR CTRLR 64VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Digital Power Controller 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UCD3138064RGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Digital Power Controller
Voltage - Input
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250287,17032 Kč71 792,58 Kč
500280,33506 Kč140 167,53 Kč
750276,90987 Kč207 682,40 Kč
Manufacturers Standard Package
Unit Price without VAT:287,17032 Kč
Unit Price with VAT:347,47609 Kč