
UCD3138064RGCR | |
|---|---|
DigiKey Part Number | 296-41062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD3138064RGCR |
Description | IC DGTL PWR CTRLR 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138064RGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 197,79686 Kč | 395 593,72 Kč |
| Unit Price without VAT: | 197,79686 Kč |
|---|---|
| Unit Price with VAT: | 239,33420 Kč |


