
UCD3138064ARGCT | |
|---|---|
DigiKey Part Number | 296-43748-2-ND - Tape & Reel (TR) 296-43748-1-ND - Cut Tape (CT) 296-43748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD3138064ARGCT |
Description | IC DGTL PWR CTLR 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138064ARGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 105 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,47000 Kč | 426,47 Kč |
| 10 | 340,54600 Kč | 3 405,46 Kč |
| 25 | 319,07720 Kč | 7 976,93 Kč |
| 100 | 295,48180 Kč | 29 548,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 284,23396 Kč | 71 058,49 Kč |
| 500 | 277,45456 Kč | 138 727,28 Kč |
| 750 | 274,05945 Kč | 205 544,59 Kč |
| Unit Price without VAT: | 426,47000 Kč |
|---|---|
| Unit Price with VAT: | 516,02870 Kč |


