



UCC57142EVM | |
|---|---|
DigiKey Part Number | 296-UCC57142EVM-ND |
Manufacturer | |
Manufacturer Product Number | UCC57142EVM |
Description | EVAL BOARD FOR UCC57142 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC57142 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | UCC57142 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 526,00000 Kč | 2 526,00 Kč |
| Unit Price without VAT: | 2 526,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 056,46000 Kč |


