
UCC57132BDR | |
|---|---|
DigiKey Part Number | 296-UCC57132BDRTR-ND - Tape & Reel (TR) 296-UCC57132BDRCT-ND - Cut Tape (CT) 296-UCC57132BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC57132BDR |
Description | LOW-SIDE DRIVER WITH POSITIVE OC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC57132BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 8.5V ~ 26V | |
Logic Voltage - VIL, VIH | 1.6V, 1.8V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 14ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,03560 Kč | 325,89 Kč |
| 100 | 11,47750 Kč | 1 147,75 Kč |
| 250 | 10,73248 Kč | 2 683,12 Kč |
| 500 | 10,28398 Kč | 5 141,99 Kč |
| 1 000 | 9,91442 Kč | 9 914,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,52452 Kč | 23 811,30 Kč |
| 5 000 | 9,28960 Kč | 46 448,00 Kč |
| 7 500 | 9,17193 Kč | 68 789,47 Kč |
| 12 500 | 9,04150 Kč | 113 018,75 Kč |
| 17 500 | 8,96531 Kč | 156 892,93 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


