
UCC5390ECQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC5390ECQDWVRQ1TR-ND - Tape & Reel (TR) 296-UCC5390ECQDWVRQ1CT-ND - Cut Tape (CT) 296-UCC5390ECQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5390ECQDWVRQ1 |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5390ECQDWVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 120kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Current - Output High, Low | 17A, 17A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.2V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 50,85700 Kč | 508,57 Kč |
| 25 | 46,63240 Kč | 1 165,81 Kč |
| 100 | 41,97500 Kč | 4 197,50 Kč |
| 250 | 39,75592 Kč | 9 938,98 Kč |
| 500 | 38,41878 Kč | 19 209,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,43726 Kč | 38 437,26 Kč |
| 2 000 | 37,50390 Kč | 75 007,80 Kč |
| 3 000 | 37,03648 Kč | 111 109,44 Kč |
| 5 000 | 36,51888 Kč | 182 594,40 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |











