
UCC5350MCQDQ1 | |
|---|---|
DigiKey Part Number | 296-UCC5350MCQDQ1-ND |
Manufacturer | |
Manufacturer Product Number | UCC5350MCQDQ1 |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5350MCQDQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Current - Output High, Low | 5A, 5A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.2V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,68200 Kč | 656,82 Kč |
| 75 | 55,62787 Kč | 4 172,09 Kč |
| 150 | 53,29153 Kč | 7 993,73 Kč |
| 300 | 51,36670 Kč | 15 410,01 Kč |
| 525 | 50,06484 Kč | 26 284,04 Kč |
| 1 050 | 48,71136 Kč | 51 146,93 Kč |
| 2 550 | 47,32249 Kč | 120 672,35 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

