MFR Recommended

UCC5350MCD | |
|---|---|
DigiKey Part Number | 296-47435-ND |
Manufacturer | |
Manufacturer Product Number | UCC5350MCD |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5350MCD Models |
Category | Rise / Fall Time (Typ) 10ns, 10ns |
Mfr | Current - Output High, Low 5A, 5A |
Packaging Tube | Voltage - Output Supply 13.2V ~ 33V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Isolation 3000Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Approval Agency CQC, CSA, UR, VDE |
Propagation Delay tpLH / tpHL (Max) 65ns, 65ns | Base Product Number |
Pulse Width Distortion (Max) 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC5350MCDR | Texas Instruments | 10 884 | 296-50189-1-ND | 46,92000 Kč | MFR Recommended |


