
UCC5320SCDR | |
|---|---|
DigiKey Part Number | 296-49025-2-ND - Tape & Reel (TR) 296-49025-1-ND - Cut Tape (CT) 296-49025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5320SCDR |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5320SCDR Models |
Category | Rise / Fall Time (Typ) 12ns, 10ns |
Mfr | Current - Output High, Low 2.4A, 2.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4.3A |
Part Status Active | Voltage - Output Supply 13.2V ~ 33V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3000Vrms | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 8-SOIC |
Propagation Delay tpLH / tpHL (Max) 72ns, 75ns | Approval Agency CQC, CSA, UR, VDE |
Pulse Width Distortion (Max) 20ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 25 | 31,53880 Kč | 788,47 Kč |
| 100 | 28,19400 Kč | 2 819,40 Kč |
| 250 | 26,59776 Kč | 6 649,44 Kč |
| 500 | 25,76580 Kč | 12 882,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,00701 Kč | 60 017,53 Kč |
| 5 000 | 23,50315 Kč | 117 515,75 Kč |
| 7 500 | 23,25069 Kč | 174 380,17 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


