
UCC5304EVM-035 | |
|---|---|
DigiKey Part Number | 296-UCC5304EVM-035-ND |
Manufacturer | |
Manufacturer Product Number | UCC5304EVM-035 |
Description | EVAL BOARD FOR UCC5304 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC5304 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | UCC5304 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,39000 Kč | 1 223,39 Kč |
| Unit Price without VAT: | 1 223,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 480,30190 Kč |


