Hot Swap Controller 1 Channel General Purpose 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3921D/81143

DigiKey Part Number
UCC3921D/81143-ND
Manufacturer
Manufacturer Product Number
UCC3921D/81143
Description
IC HOT SWAP CTRLR GP 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3921D/81143 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Manufacturer
Texas Instruments
Voltage - Supply
-48V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Current - Supply
1 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
8-SOIC
Applications
General Purpose
Base Product Number
Features
UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 10 570 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

10 570In Stock
Ships from Rochester Electronics, LLC