
UCC39002D | |
|---|---|
DigiKey Part Number | 296-13027-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC39002D |
Description | IC LOAD SHARE CTRLR ADV 8-SOIC |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC39002D Models |
Category | Voltage - Supply 4.375V ~ 14.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Load Share Controller | Supplier Device Package 8-SOIC |
Current - Supply 2.5mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC39002DR | Texas Instruments | 6 448 | 296-28012-1-ND | 64,88000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,45800 Kč | 504,58 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |


