Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC38C42DR

DigiKey Part Number
296-41819-2-ND - Tape & Reel (TR)
296-41819-1-ND - Cut Tape (CT)
296-41819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC38C42DR
Description
IC OFFLINE CTRLR PWM UVLO 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC38C42DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 1MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
96%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward Converter
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1015,85000 Kč158,50 Kč
2514,29840 Kč357,46 Kč
10012,60300 Kč1 260,30 Kč
25011,79504 Kč2 948,76 Kč
50011,30786 Kč5 653,93 Kč
1 00011,00858 Kč11 008,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,48289 Kč26 207,22 Kč
5 00010,22762 Kč51 138,10 Kč
7 50010,09976 Kč75 748,20 Kč
12 5009,95815 Kč124 476,88 Kč
17 5009,87534 Kč172 818,45 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč