
UCC38C40DR | |
|---|---|
DigiKey Part Number | 296-UCC38C40DRTR-ND - Tape & Reel (TR) 296-UCC38C40DRCT-ND - Cut Tape (CT) 296-UCC38C40DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC38C40DR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC38C40DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.6V ~ 18V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 13,66100 Kč | 136,61 Kč |
| 25 | 12,31000 Kč | 307,75 Kč |
| 100 | 10,82600 Kč | 1 082,60 Kč |
| 250 | 10,11748 Kč | 2 529,37 Kč |
| 500 | 9,69058 Kč | 4 845,29 Kč |
| 1 000 | 9,33904 Kč | 9 339,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,96772 Kč | 22 419,30 Kč |
| 5 000 | 8,74400 Kč | 43 720,00 Kč |
| 7 500 | 8,63196 Kč | 64 739,70 Kč |
| 12 500 | 8,50782 Kč | 106 347,75 Kč |
| 17 500 | 8,43526 Kč | 147 617,05 Kč |
| 25 000 | 8,36548 Kč | 209 137,00 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |

