
UCC3839N | |
|---|---|
DigiKey Part Number | 296-11517-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3839N |
Description | IC SECONDARY SIDE CTRLR 14DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3839N Models |
Category | Current - Supply 1.3 mA |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 14-PDIP |
Applications Secondary-Side Controller | Base Product Number |
Voltage - Supply 7.5V ~ 15V |

