
UCC3818ADR | |
|---|---|
DigiKey Part Number | 296-41817-2-ND - Tape & Reel (TR) 296-41817-1-ND - Cut Tape (CT) 296-41817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3818ADR |
Description | IC PFC CTR AVERAGE 220KHZ 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3818ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 6kHz ~ 220kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 12V ~ 17V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,68200 Kč | 656,82 Kč |
| 25 | 60,39880 Kč | 1 509,97 Kč |
| 100 | 54,60320 Kč | 5 460,32 Kč |
| 250 | 51,83736 Kč | 12 959,34 Kč |
| 500 | 50,17052 Kč | 25 085,26 Kč |
| 1 000 | 48,79830 Kč | 48 798,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,34999 Kč | 118 374,97 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |


