Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3813DTR-0

DigiKey Part Number
296-41816-2-ND - Tape & Reel (TR)
296-41816-1-ND - Cut Tape (CT)
296-41816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC3813DTR-0
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3813DTR-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
46kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
99%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward Converter
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
6.9V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 555
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1030,15300 Kč301,53 Kč
2527,44840 Kč686,21 Kč
10024,47740 Kč2 447,74 Kč
25023,05916 Kč5 764,79 Kč
50022,20496 Kč11 102,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,09769 Kč50 244,22 Kč
5 00019,66425 Kč98 321,25 Kč
7 50019,44723 Kč145 854,23 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč

Other Suppliers on DigiKey

4 400In Stock
Ships from Rochester Electronics, LLC