
UCC3809DTR-2 | |
|---|---|
DigiKey Part Number | 296-UCC3809DTR-2TR-ND - Tape & Reel (TR) 296-UCC3809DTR-2CT-ND - Cut Tape (CT) 296-UCC3809DTR-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3809DTR-2 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3809DTR-2 Models |
Category | Control Features Frequency Control, Soft Start |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 8V ~ 19V | Base Product Number |
Frequency - Switching 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,26000 Kč | 50,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,53225 Kč | 101 330,62 Kč |
| Unit Price without VAT: | 50,26000 Kč |
|---|---|
| Unit Price with VAT: | 60,81460 Kč |


