Boost, Buck, Flyback, Forward Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3802DTR

DigiKey Part Number
296-41812-2-ND - Tape & Reel (TR)
296-41812-1-ND - Cut Tape (CT)
296-41812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC3802DTR
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Buck, Flyback, Forward Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3802DTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Features
Frequency Control
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Boost, Buck, Flyback, Forward
Supplier Device Package
8-SOIC
Voltage - Supply (Vcc/Vdd)
8.3V ~ 12V
Base Product Number
Frequency - Switching
Up to 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,56000 Kč52,56 Kč
1038,97900 Kč389,79 Kč
2535,61280 Kč890,32 Kč
10031,90470 Kč3 190,47 Kč
25030,13536 Kč7 533,84 Kč
50029,35620 Kč14 678,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,26381 Kč68 159,52 Kč
5 00026,70530 Kč133 526,50 Kč
7 50026,42556 Kč198 191,70 Kč
Manufacturers Standard Package
Unit Price without VAT:52,56000 Kč
Unit Price with VAT:63,59760 Kč