Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC37323DR

DigiKey Part Number
296-UCC37323DRTR-ND - Tape & Reel (TR)
296-UCC37323DRCT-ND - Cut Tape (CT)
296-UCC37323DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC37323DR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC37323DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 2V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
20ns, 15ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,17600 Kč171,76 Kč
2515,51320 Kč387,83 Kč
10013,69280 Kč1 369,28 Kč
25012,82556 Kč3 206,39 Kč
50012,30188 Kč6 150,94 Kč
1 00012,01548 Kč12 015,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,41628 Kč28 540,70 Kč
5 00011,14221 Kč55 711,05 Kč
7 50011,00491 Kč82 536,83 Kč
12 50010,85281 Kč135 660,12 Kč
17 50010,76390 Kč188 368,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč