Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC37321DR

DigiKey Part Number
296-UCC37321DRTR-ND - Tape & Reel (TR)
296-UCC37321DRCT-ND - Cut Tape (CT)
296-UCC37321DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC37321DR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC37321DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.1V, 2.7V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
9A, 9A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
20ns, 20ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
1
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1027,82200 Kč278,22 Kč
2525,29840 Kč632,46 Kč
10022,52460 Kč2 252,46 Kč
25021,20296 Kč5 300,74 Kč
50020,40628 Kč10 203,14 Kč
1 00020,33635 Kč20 336,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,05812 Kč47 645,30 Kč
5 00018,64085 Kč93 204,25 Kč
7 50018,43204 Kč138 240,30 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč