PFC IC Continuous Conduction (CCM) 87kHz ~ 109kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC29950DR

DigiKey Part Number
296-52202-2-ND - Tape & Reel (TR)
296-52202-1-ND - Cut Tape (CT)
296-52202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC29950DR
Description
IC PFC CTRLR CCM 109KHZ 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 87kHz ~ 109kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC29950DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
11V ~ 18V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mode
Continuous Conduction (CCM)
Supplier Device Package
16-SOIC
Frequency - Switching
87kHz ~ 109kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 453 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,00077 Kč100 001,93 Kč
Manufacturers Standard Package
Unit Price without VAT:40,00077 Kč
Unit Price with VAT:48,40093 Kč

Other Suppliers on DigiKey

1 453In Stock
Ships from Rochester Electronics, LLC