PFC IC Continuous Conduction (CCM) 87kHz ~ 109kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC29950D

DigiKey Part Number
296-41145-5-ND
Manufacturer
Manufacturer Product Number
UCC29950D
Description
IC PFC CTRLR CCM 109KHZ 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 87kHz ~ 109kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC29950D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
11V ~ 18V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mode
Continuous Conduction (CCM)
Supplier Device Package
16-SOIC
Frequency - Switching
87kHz ~ 109kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1058,92000 Kč589,20 Kč
4052,08550 Kč2 083,42 Kč
12048,27267 Kč5 792,72 Kč
28047,63246 Kč13 337,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč

Other Suppliers on DigiKey

4 958In Stock
Ships from Rochester Electronics, LLC